Statron 5340.92 Bench PSU Adjustable 0-30V AC/DC 5A Dual Output 300W

Image Representative of Range

Statron 5340.92 Bench PSU Adjustable 0-30V AC/DC 5A Dual Output 300W

MPN
5340.92
Brand
Statron
EAN-13
4016138534917
Order Code
13-0179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £801.43 £681.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/11/2026

The Statron 5340.92 is an adjustable voltage bench power supply unit with an output range of 0 - 30 V AC and a current of 5 A, capable of delivering 300 W. It features two outputs and is ideal for laboratory and industrial applications due to its precise voltage control and programmability. This unit is commonly used in research and laboratory settings as a reliable power source for various electronic experiments and testing.
Type Bench PSU (adjustable voltage)
Output Current 300W
Output Voltage 30V AC
Number of Outputs 2
Manufactuers Warranty 1 Year
Input Voltage 230V AC
Calibrated to Manufacturer's standards (no certificate)
Connections 4x Safety connectors
Depth 230mm
Dimensions (W x H x D) 360 x 150 x 230 mm
Height 150mm
Max. output current 5A
Misc Attribute 1 Linear
Misc Attribute 2 Bench
Output current (min.) 5A
Output current 1 5A
Output Current 2 0 - 5A
Output current 2 (max.) 5A
Output current 2 (min.) 0A
Output voltage (min.) 0V AC
Output Voltage 1 0 - 30V AC
Output Voltage 2 0 - 30V DC
Output voltage 2 (max.) 3V DC
Output voltage 2 (min.) 0V DC
Technology Linear regulated PSU
Weight 12.5kg
Width 360mm

Reviews

Be the first to submit a review

Trustpilot