Statron 5340.6 Universal Bench PSU 2-24V AC 5A 360W 2 Outputs

Image Representative of Range

Statron 5340.6 Universal Bench PSU 2-24V AC 5A 360W 2 Outputs

MPN
5340.6
Brand
Statron
EAN-13
4016138534900
Order Code
13-0177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £590.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Statron 5340.6 is an adjustable bench PSU with a voltage range of 2 to 24 V AC and a maximum current of 5 A. It features two outputs and delivers a power of 360 W, making it suitable for laboratory and research applications. This programmable power supply unit is ideal for adjustable voltage requirements in industrial and laboratory settings.
Type Bench PSU (adjustable voltage)
Output Current 360W
Output Voltage 24V AC
Number of Outputs 2
Manufactuers Warranty 1 Year
Input Voltage 230V AC
Calibrated to Manufacturer's standards (no certificate)
Connections 4x Safety connectors
Depth 230mm
Dimensions (W x H x D) 360 x 150 x 230 mm
Height 150mm
Max. output current 5A
Misc Attribute 1 Linear
Misc Attribute 2 Bench
Output current (min.) 5A
Output current 1 5A
Output Current 2 0 - 10A
Output current 2 (max.) 10A
Output current 2 (min.) 0A
Output voltage (min.) 2V AC
Output Voltage 1 2 - 24V AC
Output Voltage 2 0 - 24V DC
Output voltage 2 (max.) 24V DC
Output voltage 2 (min.) 0V DC
Technology Linear regulated PSU
Weight 13kg
Width 360mm

Reviews

Be the first to submit a review

Trustpilot