Statron 3250.1 Bench PSU Adjustable 0-36V DC 0-7.5A 270W 1 Output

Image Representative of Range

Statron 3250.1 Bench PSU Adjustable 0-36V DC 0-7.5A 270W 1 Output

MPN
3250.1
Brand
Statron
EAN-13
4016138534825
Order Code
13-0145
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Statron 3250.1 bench PSU, an adjustable power supply unit, provides a range of 0 to 36 V DC and up to 7.5 A at 270 W, with one output. This linear, programmable laboratory power supply is ideal for research, industrial, and laboratory applications. Measuring 372x134x252 mm and weighing 10.5 kg, it is a reliable choice for precise voltage and current adjustments.
Type Bench PSU (adjustable voltage)
Output Current 270W
Output Voltage 36V DC
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 230V AC
Calibrated to Manufacturer's standards (no certificate)
Depth 252mm
Dimensions (W x H x D) 372 x 134 x 252 mm
Height 134mm
Max. output current 7.5A
Output current (min.) 0A
Output voltage (min.) 0V DC
Technology Linear regulated PSU
Weight 10.5kg
Width 372mm

Trustpilot