Statron 3231.10 Bench PSU Adjustable 0-32V 0-6.4A 204.8W 1 Output

MPN
3231.10
Brand
Statron
EAN-13
4016139331843
Order Code
10-6995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £461.14 £391.97
10+ £376.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Statron 3231.10 is an adjustable bench power supply unit offering a voltage range of 0 to 32 V and a current capacity of up to 6.4 A. With a power output of 204.8 W, it is ideal for laboratory and industrial applications requiring precise voltage and current settings. This programmable PSU is designed for single-output tasks, catering to professional environments where accuracy and flexibility are essential.
Type Bench PSU (adjustable voltage)
Output Current 204.8W
Output Voltage 32V
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 230V AC
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 252 x 122 x 232 mm
Height 232mm
Length 252mm
Load balance 30 mV
Mains control 1 mV
Max. output current 6.4A
Output 4 mm socket
Output current (min.) 0A
Output voltage (min.) 0V
Residual ripple 1mV
Technology Linear regulated PSU
Weight 7.5kg
Width 122mm

Reviews

Be the first to submit a review

Trustpilot