Statron 3229.0 Electrical Load 75V DC 50A 400W Testing Power Supplies

Image Representative of Range

Statron 3229.0 Electrical Load 75V DC 50A 400W Testing Power Supplies

MPN
3229.0
Brand
Statron
EAN-13
4016138045734
Order Code
13-0144
Country of Origin
Germany
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £717.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Statron 3229.0 is an electronic load that operates at 75 V DC, 50 A, and 400 W. Its compact design measures 122x276x240mm and weighs 4.5 kg, making it suitable for laboratory power supply applications. This electrical load is ideal for testing batteries and other power supplies.
Wattage 400W
Current (A) 50A
Voltage 75V DC
Load Type Electrical load
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Depth 240mm
Dim (W x H x D) 122 x 276 x 240 mm
Height 276mm
Inputs 50 A max.
Load connection Screw terminals (front)
Load input voltage (min.) 1V DC
Min. load input current 0.007A
Weight 4.5kg
Width 122mm

Reviews

Be the first to submit a review

Trustpilot