Statron 3227.31 Electronic Load 80V DC 25.5A 300W Separate Inputs

Image Representative of Range

Statron 3227.31 Electronic Load 80V DC 25.5A 300W Separate Inputs

MPN
3227.31
Brand
Statron
EAN-13
4016139044842
Order Code
13-0143
Country of Origin
Germany
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £570.06 £484.55
10+ £464.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 11/12/2026

The Statron 3227.31 electrical load operates at 80 V DC with a current of 25.5 A and a power rating of 300 W. Key features include its adaptability for testing and calibration purposes. Typically used in laboratory settings, it is ideal for simulating varying electrical load conditions.
Wattage 300W
Current (A) 25.5A
Voltage 80V DC
Load Type Electrical load
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Depth 320mm
Dim (W x H x D) 443 x 134 x 320 mm
Height 134mm
Load input voltage (min.) 1V DC
Min. load input current 0.05A
Weight 12kg
Width 443mm

Reviews

Be the first to submit a review

Trustpilot