Statron 3224.1 Electrical Load 300V DC 13A 2200W for Industry/Research

Image Representative of Range

Statron 3224.1 Electrical Load 300V DC 13A 2200W for Industry/Research

MPN
3224.1
Brand
Statron
EAN-13
4016138653168
Order Code
13-0139
Country of Origin
Germany
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2056.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 11/12/2026

The Statron 3224.1 is an electrical load device made by Statron. It operates at 300 V DC with a current of 13 A and a power capacity of 2200 W. This electrical load is typically used for testing and calibrating DC power supplies.
Wattage 2200W
Current (A) 13A
Voltage 300V DC
Load Type Electrical load
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Depth 450mm
Dim (W x H x D) 445 x 134 x 450 mm
Height 134mm
Load connection Screw terminals (front)
Load input voltage (min.) 1V DC
Min. load input current 0A
Weight 18kg
Width 445mm

Reviews

Be the first to submit a review

Trustpilot