Statron 2256.1 Bench PSU Adjustable Voltage 1.5-15V 1.5A 40W Safe Sockets

MPN
2256.1
Brand
Statron
EAN-13
4016139069852
Order Code
10-6994
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The Statron 2256.1 is a bench PSU with adjustable voltage ranging from 1.5 to 15 V and a current rating of 1.5 A, delivering a power output of 40 W. Manufactured by Statron, this industrial power supply unit features one output, ideal for laboratory and testing environments requiring precise voltage control. Common applications include use in programmable laboratory settings and other scenarios requiring an adjustable power supply unit.
Type Bench PSU (adjustable voltage)
Output Current 40W
Output Voltage 15V
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 230V AC
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 150 x 110 x 80 mm
Height 80mm
Length 150mm
Max. output current 1.5A
Output current (min.) 1.5A
Output voltage (min.) 1.5V
Weight 2kg
Width 110mm

Trustpilot