Statron 2225.4 Bench PSU Adjustable 0-35V 0-5A 375W 3 Outputs Low Noise

MPN
2225.4
Brand
Statron
EAN-13
4016139069869
Order Code
10-6992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £614.39 £581.64
10+ £558.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Statron 2225.4 is a versatile bench PSU offering adjustable voltage from 0 to 35 V and a current output of up to 5 A. With 375 W of power and three outputs, it is ideal for laboratory research and industrial applications requiring precise voltage control. Its programmable features and risu compliance make it a reliable choice for desktop power supply needs.
Type Bench PSU (adjustable voltage)
Output Current 375W
Output Voltage 35V
Number of Outputs 3
Manufactuers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 230 x 360 x 150 mm
Height 150mm
Length 230mm
Max. output current 5A
Output current (min.) 0A
Output current 2 (max.) 5A
Output current 2 (min.) 0A
Output current 3 (max.) 5A
Output current 3 (min.) 5A
Output voltage (min.) 0V
Output voltage 2 (max.) 35V
Output voltage 2 (min.) 0V
Output voltage 3 (max.) 5V
Output voltage 3 (min.) 5V
Weight 10kg
Width 360mm

Reviews

Be the first to submit a review

Trustpilot