StarTech USB2TYPEH 1m USB To 3.4mm Power Cable - Type H Barrel

MPN
USB2TYPEH
Brand
StarTech.com
EAN-13
0065030845922
Order Code
19-8990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 49 in stock

The StarTech.com USB2TYPEH 1m USB Power Cable makes it easier to power 5V DC devices that have a Type H barrel power connector (OD: 3.4mm, ID: 1.3mm). You can power or charge the devices through an available USB port on your laptop or desktop computer.

This USB power cable could save you having to carry around a separate wall adaptor in order to power or charge your 5V devices, such as certain external hard drives, streaming media players, and Bluetooth speakers.

Backed by the StarTech.com lifetime warranty.


  • Moulded connectors with strain relief
  • Aluminium-mylar foil with braided shielding
  • Durable PVC construction
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 900mm
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: Barrel power connector (size H, OD: 3.40, ID: 1.30)
  • Plug type: H
  • Manufacturer's part no.: USB2TYPEH
Cable Length 0.9m
Connector 1 USB 2.0 A male
Connector 2 3.4mm type H barrel
Colour Black
Type USB to power jack
AWG wire size 28
Cable shielding Aluminum mylar foil
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector angle 90°
Diameter 3.4mm
Harmonized System (HS) code 84733080
Height 8mm
Input Voltage 5 V
Jacket Material Polyvinyl chloride (PVC)
Package depth 225mm
Package height 8mm
Package weight 32g
Package width 125mm
Product colour Black
Quantity per pack 1 pc(s)
Weight 27g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot