StarTech.com USB To 3.4 to 5.5mm Power Cables - Type H/M/N Barrel

The StarTech.com USB Power Cables make it easier to power 5V DC devices that have a barrel power connectors. You can power or charge the devices through an available USB port on your laptop or desktop computer.

These USB power cables could save you having to carry around a separate wall adaptor in order to power or charge your 5V devices, such as external hard drives, streaming media players, and Bluetooth speakers. Available with type H (3.4/1.3mm), M (5.5/2.1mm), and N (5.5/2.5mm) barrels.

Backed by the StarTech.com lifetime warranty.

  • Moulded connectors with strain relief
  • Aluminium-mylar foil with braided shielding
  • Durable PVC construction
  • Cable jacket type: PVC - polyvinyl chloride
Description Image Product Buy Pricing (Ex VAT) Connector 2 AWG wire size Cable shielding Certification Diameter Connector angle Height Input Voltage Package height Weight Quantity per pack Width Cable Length Connector 1 Colour Type Compliance certificates Connector 1 form factor Connector 1 gender Connector 2 form factor
StarTech USB2TYPEH 1m USB To 3.4mm Power Cable - Type H Barrel
StarTech USB2TYPEH 1m USB To 3.4mm Power Cable - Type H Barrel
Standard range
Order code: 19-8990
MPN: USB2TYPEH

Despatched within 3 working days - 49 in stock
1+ £4.24
Price per unit Ex VAT
3.4mm type H barrel 28 Aluminum mylar foil CE, REACH 3.4mm 90° 8mm 5 V 8mm 27g 1 pc(s) 15mm 0.9m USB 2.0 A male Black USB to power jack RoHS Straight Male Straight
StarTech USB2TYPEM 0.9m USB To 5.5mm Power Cable - Type M Barrel
StarTech USB2TYPEM 0.9m USB To 5.5mm Power Cable - Type M Barrel
Standard range
Order code: 19-8992
MPN: USB2TYPEM

Despatched same day - 10 in stockFurther 6 despatched in 3 working days
1+ £4.22
Price per unit Ex VAT
5.5mm type M barrel 5mm 9mm 28g 0.9m USB 2.0 A male Black USB to power jack RoHS Straight Male Straight

Trustpilot