StarTech USB2CUB1M 1m USB-C To Micro-B Cable - M/M USB 2.0

MPN
USB2CUB1M
Brand
StarTech.com
EAN-13
0065030862752
Order Code
19-8938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 31 in stock

The StarTech.com USB2CUB1M 1m USB C to Micro USB B cable allows you to connect your Micro-USB 2.0 device to a newer USB C laptop or desktop computer. It's also compatible with Thunderbolt 3 ports. Charge and sync your older Micro-USB mobile devices, such as your tablet or phone, with newer computers at data transfer rates of up to 480 Mbps. The cable can also be used to backup data to an external Micro-USB 2.0 hard drive from your USB C or Thunderbolt 3 computer.

Backed by StarTech.com lifetime warranty.


  • The reversible USB C connector plugs into your device with either side facing up
  • Thunderbolt 3 port compatible
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: USB 2.0 USB C (24-pin) male
  • Connector B: USB Micro-B (5 pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Interface type & rate: USB 2.0 - 480 Mbit/s
  • Manufacturer's part no.: USB2CUB1M
Cable Length 1m
Connector 1 USB 2.0 micro B male
Connector 2 USB C male
Colour Black
Type USB 2 cable
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Cable Type Round cable
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84733080
Height 11mm
Input current (max) 3 A
Maximum data transfer rate 0.48 Gbit/s
Package depth 220mm
Package height 8mm
Package weight 26g
Package width 125mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 21g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot