StarTech.com 1m USB C To USB B or Micro B Cables - M/M USB 2.0

The StarTech.com USB 2.0 B to USB C cables allow you to connect your new USB C mobile device to a computer with a traditional-style USB B port. They are also compatible with Thunderbolt 3 ports. Connect your newer computer that features a USB C connector to your old peripherals, such as a printer or external hard drive, with data transfer speeds of up to 480Mbps.

The USB C connector is smaller and easier to use than previous USB connectors. With a reversible design, you can plug it into your devices with either side facing up. Insert the cable the right way every time, no more frustration or port damage. Available with a standard USB B connector or a Micro USB B connector.

Backed by a StarTech.com lifetime warranty.

  • The reversible USB C connector plugs into your device with either side facing up
  • Thunderbolt 3 port compatible
  • Cable jacket type: PVC - polyvinyl chloride
  • Connector plating: Nickel
  • Interface type & rate: USB 2.0 - 480 Mbit/s
Description Image Product Buy Pricing (Ex VAT) Connector 1 Cable Type Connector gender Export Control Classification Number (ECCN) Height Input current (max) Package depth Package height Package weight Weight Width Cable Length Connector 2 Colour Type Cable jacket material Cable shielding Compliance certificates Connector 1 form factor Connector 1 gender
StarTech USB2CB1M 1m USB-C To USB-B Cable - M/M USB 2.0
StarTech USB2CB1M 1m USB-C To USB-B Cable - M/M USB 2.0
Standard range
Order code: 19-8937
MPN: USB2CB1M

Despatched within 3 working days - 34 in stock
1+ £11.39
Price per unit Ex VAT
USB 2.0 B male Male/Male 225mm 11mm 27g 29g 1m USB C male Black USB 2 cable Polyvinyl chloride (PVC) Aluminum mylar foil RoHS Straight Male
StarTech USB2CUB1M 1m USB-C To Micro-B Cable - M/M USB 2.0
StarTech USB2CUB1M 1m USB-C To Micro-B Cable - M/M USB 2.0
Standard range
Order code: 19-8938
MPN: USB2CUB1M

Despatched within 3 working days - 31 in stock
1+ £8.02
Price per unit Ex VAT
USB 2.0 micro B male Round cable EAR99 11mm 3 A 220mm 8mm 26g 21g 6mm 1m USB C male Black USB 2 cable Polyvinyl chloride (PVC) Aluminum mylar foil RoHS Straight Male

Trustpilot