StarTech USB2AAEXT5M 5m USB 2.0 Active Extension Cable - M/F

MPN
USB2AAEXT5M
Brand
StarTech.com
EAN-13
0065030856249
Order Code
19-8925
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £44.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 62 in stock

The StarTech.com USB2AAEXT5M 5m Active USB 2.0 Extension Cable offers 1 x USB A male connector and 1 x USB A female connector, providing an active extension for USB 2.0 devices of up to 10m. The active USB 2.0 extension cable is an all-in-one cable for overcoming distance and power source limitations. It incorporates bus-powered active circuitry to ensure performance beyond the length limits of standard USB cables. Up to 4 x of these cables can be daisy-chained together, allowing for a total USB extension of up to 40m. If necessary, the USB device can be powered from a wall outlet using the provided Universal AC power adaptor.

Backed by StarTech.com's 2-year Warranty.


  • Fully shielded for error-free connections
  • Plug-and-play, no driver required
  • Either USB bus-powered or via included AC adaptor
  • Blue LED indicator x1 for Extension Cable and USB port connection status monitoring
  • Compatible with PC Windows® 8/7/Vista/XP and Mac computer systems
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 5m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB A (4-pin) female
  • Connector plating: Nickel
  • Connector style: Straight
  • Plug type: H
  • Manufacturer's part no.: USB2AAEXT5M

Supplied with: 5m USB 2.0 active extension cable - M/F, universal power adaptor (NA/EU/UK).

Cascade up to 4 x USB2AAEXT5M cables together for further extension.

Cable Length 5m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 A female
Colour Black
Type USB active extension cable
AWG wire size 24
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Certification CE, FCC
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel
Connector gender Male/Female
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 1 A
Output Voltage 5 V
Package depth 215mm
Package height 58mm
Package weight 472g
Package width 226mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Reversible connectors No
USB version USB 2.0
Weight 286g

Reviews

Be the first to submit a review

Trustpilot