StarTech.com USB 2.0 Active Extension Cables - M/F

The StarTech.com Active USB 2.0 Extension Cables offer 1 x USB A male connector and 1 x USB A female connector, providing an active extension for USB 2.0 devices of up to 20m. These active extension cables are all-in-one cables for overcoming USB 2.0 distance and power source limitations. They incorporate bus-powered active circuitry to ensure performance beyond the length limits of standard USB cables. Up to 4 x of these cables can be daisy-chained together, allowing for a total USB extension of up to 80m. If necessary, the target USB device can be powered from a wall outlet using the Universal AC power adaptor provided with each cable. Available in 5, 10, 15, 20m lengths to suit your application.

Backed by StarTech.com's 2-year Warranty.

  • Fully shielded for error-free connections
  • Plug-and-play, no driver required
  • Either USB bus-powered or via included AC adaptor
  • Compatible with PC Windows® 8/7/Vista/XP and Mac computer systems
  • Cable jacket type: PVC - polyvinyl chloride
  • Connector plating: Nickel
Description Image Product Buy Pricing (Ex VAT) Cable Length Cable jacket material AWG wire size Compliance certificates Certification Cable shielding Connector 1 form factor Connector 2 form factor Maximum data transfer rate Input current (max) Package depth Input Voltage Package height Output current (max) Package weight Package width Output Voltage Quantity per pack Weight Plug and Play
StarTech USB2AAEXT10M 10m USB 2.0 Active Extension Cable - M/F
StarTech USB2AAEXT10M 10m USB 2.0 Active Extension Cable - M/F
Standard range
Order code: 19-8919
MPN: USB2AAEXT10M

Despatched within 3 working days - 11 in stock
1+ £62.91
Price per unit Ex VAT
10m Polyvinyl chloride (PVC) RoHS 0.48 Gbit/s 215mm 58mm 677g 225mm 1 pc(s) 500g
StarTech USB2AAEXT15M 15m USB 2.0 Active Extension Cable - M/F
StarTech USB2AAEXT15M 15m USB 2.0 Active Extension Cable - M/F
Standard range
Order code: 19-8921
MPN: USB2AAEXT15M

Despatched within 3 working days - 54 in stock
1+ £72.89
Price per unit Ex VAT
15m Polyvinyl chloride (PVC) RoHS CE, FCC, TAA, REACH Straight Straight 0.35 A 214mm 100 - 240 V 60mm 1 A 866g 225mm 5 V 1 pc(s) 596g Yes
StarTech USB2AAEXT20M 20m USB 2.0 Active Extension Cable - M/F
StarTech USB2AAEXT20M 20m USB 2.0 Active Extension Cable - M/F
Standard range
Order code: 19-8923
MPN: USB2AAEXT20M

Despatched within 3 working days - 8 in stock
1+ £91.94
Price per unit Ex VAT
20m 172mm 122mm 993g 148mm 900g
StarTech USB2AAEXT5M 5m USB 2.0 Active Extension Cable - M/F
StarTech USB2AAEXT5M 5m USB 2.0 Active Extension Cable - M/F
Standard range
Order code: 19-8925
MPN: USB2AAEXT5M

Despatched within 3 working days - 62 in stock
1+ £44.96
Price per unit Ex VAT
5m Polyvinyl chloride (PVC) 24 RoHS CE, FCC Aluminum mylar foil Straight Straight 0.48 Gbit/s 215mm 58mm 1 A 472g 226mm 5 V 1 pc(s) 286g Yes

Trustpilot