StarTech PXT101EUR 2m 2-prong European Computer Power Cable

MPN
PXT101EUR
Brand
StarTech.com
EAN-13
0065030786638
Order Code
19-8739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 313 in stock

The StarTech.com PXT101EUR 2m 2-prong European PC Power Cable is constructed of top quality materials, and designed to provide a durable, long-lasting power connection to your computer. The power cable features 1 x Schuko CEE7 power plug, as well as 1 x C13 connector and allows you to connect your PC to a grounded European power outlet.

Backed by StarTech.com’s lifetime warranty.


  • Rated to carry 250V at 10A
  • VDE, RoHS approval
  • Cable length: 2m
  • Cable type: SVT
  • Colour: Black
  • Connector A: CEE 7/7 power (European) plug
  • Connector B: IEC 60320 C13 power
  • Manufacturer's part no.: PXT101EUR
Connector 1 IEC C13 plug
Connector 2 IEC C13 socket
Length 2m
Colour Black
Type C13 (IEC)
Cable Length 1.8m
Cable Type SVT
Certification CE, VDE
Compliance certificates CE, RoHS
Connector 1 form factor Angled
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Harmonized System (HS) code 84733080
Input Current 10 A
Input Voltage 250 V
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 250mm
Master (outer) case length 500mm
Master (outer) case width 320mm
Nominal Current 10A
Number of Conductors 3
Package depth 126mm
Package height 210mm
Package weight 200g
Package width 36mm
Plug Type CEE7/7
Product colour Black
Products per master (outer) case 90 pc(s)
Weight 188g

Reviews

Be the first to submit a review

Trustpilot