StarTech.com Computer Power Cables

The StarTech.com C13 PC Power Cables is constructed of top quality materials, and designed to provide a durable, long-lasting power connection to your computer. Choose between a UK mains lead or a European cable featuring 1 x Schuko CEE7 power plug that allows you to connect your PC to a grounded European power outlet.

Backed by StarTech.com’s lifetime warranty.

Description Image Product Buy Pricing (Ex VAT) Length Cable Length AWG wire size Cable Type Certification Connector angle Input Current Diameter Equipped with Master (outer) case height Number of Conductors Maximum Current Package depth Package height Operating temperature (T-T) Package weight Package width Plug Type Products per master (outer) case Weight
StarTech PXT101EUR 2m 2-prong European Computer Power Cable
StarTech PXT101EUR 2m 2-prong European Computer Power Cable
Standard range
Order code: 19-8739
MPN: PXT101EUR

Despatched within 3 working days - 294 in stock
1+ £6.12
Price per unit Ex VAT
2m 1.8m SVT CE, VDE 10 A 250mm 3 126mm 210mm 200g 36mm CEE7/7 90 pc(s) 188g
StarTech PXT101UK3M 3m Standard UK Computer Power Cable
StarTech PXT101UK3M 3m Standard UK Computer Power Cable
Standard range
Order code: 19-8741
MPN: PXT101UK3M

Despatched within 3 working days - 928 in stock
1+ £7.06
Price per unit Ex VAT
3m 3m 18 H05VV-F 90° 6.8mm a 13A fuse 230mm 10 A 225mm 60mm 3 - 60°C 328g 200mm UK 13A 50 pc(s) 320g

Trustpilot