StarTech PLATE9M16 400mm 10-pin Header Cable to 9-pin Serial Full Size Backplate

MPN
PLATE9M16
Brand
StarTech.com
EAN-13
0065030827287
Order Code
19-8811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 25 in stock

This StarTech.com PLATE9M16 9-pin Serial Port Backplate has 1 x DB9 male connector and 1 x IDC10 motherboard connector. It is designed to connect to your motherboard and adds a serial port to the back of your PC on a full height backplate. The adaptor is constructed of high quality components and expertly designed to ensure durability and reliability. Please refer to your motherboard’s technical specifications to ensure compatibility with this product.

Backed by StarTech.com's lifetime warranty.


  • Cable length: 400mm
  • Colour: Grey
  • Connector A: IDC (10-pin, motherboard header) female
  • Connector B: DB-9 (9-pin, D-Sub) male
  • Manufacturer's part no.: PLATE9M16

Conforms to Apex10-Everex-Intel Specification.

Connector 2 D-Sub
Length 0.406m
Colour Grey
Type Serial port backplate
Certification CE, REACH
Compliance certificates RoHS
Depth 406.4mm
Harmonized System (HS) code 84733020
Height 21mm
Host Interface IDC
I/O ports DB9 Male\nIDC 10
Internal Yes
Output interface Serial
Package height 220mm
Package weight 36g
Package width 128mm
Product colour Grey
Quantity 1
Serial interface type RS-232
Serial ports quantity 1
Weight 31g
Width 121mm

Reviews

Be the first to submit a review

Trustpilot