StarTech.com Serial & Parallel Port Low & Full PC Backplates with Header Cable

The StarTech.com Serial and Parallel Port Backplates add legacy ports that may not be provided by new computers. Each one has a 10-pin motherboard header and either a serial or parallel connector on a back plate. Both low profile and full height backplates are available. Please refer to your motherboard’s technical specifications to ensure compatibility with this product.

Backed by StarTech.com lifetime warranty.

  • Cable jacket type: PVC - polyvinyl chloride
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Length Type Certification Compliance certificates Depth Compatible chassis type Connector 1 gender Harmonized System (HS) code Connector 2 gender Height Host Interface Package depth I/O ports Internal Output interface Package weight Weight Quantity
StarTech PLATE25F16LP 400mm Header Cable to Parallel Port Low Profile Backplate
StarTech PLATE25F16LP 400mm Header Cable to Parallel Port Low Profile Backplate
Standard range
Order code: 19-8809
MPN: PLATE25F16LP

Despatched within 3 working days - 8 in stock
1+ £3.57
Price per unit Ex VAT
D-Sub IDC 0.4m Parallel port backplate RoHS Female Female 20mm 50g 45g
StarTech PLATE9M16 400mm 10-pin Header Cable to 9-pin Serial Full Size Backplate
StarTech PLATE9M16 400mm 10-pin Header Cable to 9-pin Serial Full Size Backplate
Standard range
Order code: 19-8811
MPN: PLATE9M16

Despatched within 3 working days - 25 in stock
1+ £4.39
Price per unit Ex VAT
D-Sub 0.406m Serial port backplate CE, REACH RoHS 406.4mm 84733020 21mm IDC DB9 Male\nIDC 10 Yes Serial 36g 31g 1
StarTech PLATE9M16LP 400mm 10-pin Header to 9-pin Serial Low Profile Backplate
StarTech PLATE9M16LP 400mm 10-pin Header to 9-pin Serial Low Profile Backplate
Standard range
Order code: 19-8813
MPN: PLATE9M16LP

Despatched within 3 working days - 64 in stock
1+ £4.06
Price per unit Ex VAT
IDC DB-9 0.4m Serial port backplate 412mm Small Form Factor (SFF) 84733080 80mm 0.0700mm 30g 24g
StarTech PLATE9MLP 230mm 10-pin Header to 9-pin Serial Low Profile Backplate
StarTech PLATE9MLP 230mm 10-pin Header to 9-pin Serial Low Profile Backplate
Standard range
Order code: 19-8815
MPN: PLATE9MLP

Despatched within 3 working days - 53 in stock
1+ £3.90
Price per unit Ex VAT
D-Sub 0.229m RS232 RoHS 265mm 84733020 22mm IDC 0.0700mm Yes Serial 28g 23g 1

Trustpilot