StarTech N6PATC7MGN 7m Green Snagless Cat6 UTP Patch Cable - ETL Verified

MPN
N6PATC7MGN
Brand
StarTech.com
EAN-13
0065030860093
Order Code
19-8635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

The StarTech.com N6PATC7MGN 7m Green Snagless Cat 6 Cables are perfect for concealed cable runs or rackmount systems. Their 0.5mm copper conductors and 50-micron gold connectors ensure high-performance for your demanding Ethernet applications such as Power-over-Ethernet. Their RJ45 connectors deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.

You can select from a wide variety of colours and lengths to complete your network solutions. That way, you can organize your cable runs and identify network connections faster, and easily find the cables that best suit your networking requirements.

Backed by a StarTech.com lifetime warranty.


  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 7m
  • Cable rating: CAT6 - 500 MHz
  • Cable type: Snagless
  • Colour: Green
  • Connector A: RJ-45 male
  • Connector B: RJ-45 male
  • Connector plating: Gold
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's part no.: N6PATC7MGN
Type Cat6 cable
Length 7m
Colour Green
LAN Category CAT 6
AWG wire size 24
Cable rating CMG (CM)
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cabling technology 10/100/1000Base-T(X)
Certification CE, ETL, REACH
Compliance certificates RoHS
Conductor Material Copper
Conductor type Stranded
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 1000 Mbit/s
Ethernet interface type Gigabit Ethernet
Frequency 650 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 275mm
Master (outer) case length 415mm
Master (outer) case width 370mm
Package depth 220mm
Package height 33mm
Package weight 289g
Package width 200mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Product colour Green
Products per master (outer) case 50 pc(s)
Quantity per pack 1 pc(s)
Snagless cable boot Yes
Weight 279g

Reviews

Be the first to submit a review

Trustpilot