StarTech MUY1MFFS Stereo Headphone Splitter Cable 3.5mm Male To 2x 3.5mm Female

MPN
MUY1MFFS
Brand
StarTech.com
EAN-13
0065030847018
Order Code
19-9454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 55 in stockFurther 25 despatched in 3 working days

The StarTech.com MUY1MFFS Slim 3.5mm Stereo Splitter Cable/Y-cable features 1 x 3.5mm male and 2 x 3.5mm female audio connectors, splitting a single headphone jack into two. A practical, cost-effective audio solution, the 3.5mm stereo splitter cable features slim connector moulding that fits easily into a 3.5mm headphone jack, even if the iPod/iPhone/iPad/MP3 player is in a protective case. Connect headphones and external speakers.simultaneously to your computer.

Backed by StarTech.com lifetime warranty.


  • Slimline connector moulding designed for use with portable devices
  • Moulded connectors with strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 200mm
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (3 position) male
  • Connector B: 3.5mm Mini-Jack (3 position) female
  • Connector plating: Nickel
  • Manufacturer's part no.: MUY1MFFS
Connector 1 Jack
Connector 2 Jack
Length 0.2m
Colour Black
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Nickel
Harmonized System (HS) code 85189000
Number of A Connectors 1
Number of B Connectors 2
Package depth 125mm
Package height 7mm
Package weight 13g
Package width 90mm
Product colour Black
Weight 11g

Reviews

Be the first to submit a review

Trustpilot