StarTech.com Headphone Splitter Cables/Adaptors

The StarTech.com range of Slim Headphone Splitter Cables splits 1 x 3.5mm audio output into 2 x separate outputs, enabling you to connect two sets of headphones or speakers to your MP3 player, tablet, PC or laptop computer. The cable allows you to share your favourite songs and/or videos with a friend while you are travelling or on the move. They feature a slim connector moulding that fits easily into a 3.5mm headphone jack, even if your mobile device is in a protective case. They are available in black or white to suit most mobile devices, and can be used with any device that has a 3.5mm mini jack, such as your iPhone, iPod and iPad.

Backed by StarTech.com's lifetime warranty.

  • Slimline connector moulding
  • Moulded connectors with strain relief
  • Compact, lightweight design
  • Cable jacket type: PVC - polyvinyl chloride
  • Connector plating: Nickel
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Length Connector contacts plating Jacket Material Package height Package weight Quantity per pack Weight Colour Connector 1 gender Connector 2 gender Harmonized System (HS) code Number of A Connectors Number of B Connectors Package depth Package width Product colour
StarTech MUY1MFFS Stereo Headphone Splitter Cable 3.5mm Male To 2x 3.5mm Female
StarTech MUY1MFFS Stereo Headphone Splitter Cable 3.5mm Male To 2x 3.5mm Female
Standard range
Order code: 19-9454
MPN: MUY1MFFS

Despatched same day - 55 in stockFurther 25 despatched in 3 working days
1+ £4.29
Price per unit Ex VAT
Jack Jack 0.2m Nickel 7mm 13g 11g Black Male Female 85189000 1 2 125mm 90mm Black
StarTech MUY1MFF 150mm Stereo Splitter Cable 3.5mm Male To 2x 3.5mm Female
StarTech MUY1MFF 150mm Stereo Splitter Cable 3.5mm Male To 2x 3.5mm Female
Standard range
Order code: 19-9451
MPN: MUY1MFF

Despatched within 3 working days - 54 in stock
1+ £1.14
Price per unit Ex VAT
Straight Straight 0.15m Polyvinyl chloride (PVC) 11mm 22g 1 pc(s) 45g Black Male Female 85189000 1 2 125mm 90mm Black

Trustpilot