StarTech MUY1MFF 150mm Stereo Splitter Cable 3.5mm Male To 2x 3.5mm Female

MPN
MUY1MFF
Brand
StarTech.com
EAN-13
0065030799836
Order Code
19-9451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 54 in stock

The StarTech.com MUY1MFF 3.5mm Stereo Splitter Cable/Y-cable features 1 x 3.5mm male and 2 x 3.5mm female audio connectors, splitting a single headphone jack into two. A practical, cost-effective audio solution, the 3.5mm stereo splitter cable features fully moulded connectors with strain relief for long-lasting durability and high quality gold terminals to ensure corrosion-free connections. The 90% spiral wrapped cable provides shielding against EMI and RFI.

Backed by StarTech.com's lifetime warranty.


  • Gold Terminals ensure long lasting, corrosion free connections
  • Fully moulded-strain relief for maximum flexibility
  • High quality 26AWG
  • Cable length: 150mm
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (3 position) male
  • Connector B: 3.5mm Mini-Jack (3 position) female
  • Manufacturer's part no.: MUY1MFF
Connector 1 Straight
Connector 2 Straight
Length 0.15m
Colour Black
Connector 1 gender Male
Connector 2 gender Female
Harmonized System (HS) code 85189000
Jacket Material Polyvinyl chloride (PVC)
Number of A Connectors 1
Number of B Connectors 2
Package depth 125mm
Package height 11mm
Package weight 22g
Package width 90mm
Product colour Black
Quantity per pack 1 pc(s)
Weight 45g

Reviews

Be the first to submit a review

Trustpilot