StarTech MU1MMSRA 300mm Slim 3.5mm To Right Angle Stereo Audio Cable - M/M

MPN
MU1MMSRA
Brand
StarTech.com
EAN-13
0065030841313
Order Code
19-9440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.82
10+ £3.65
100+ £3.37
500+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

The StarTech.com MU1MMSRA 300mm stereo audio cable features 1 x right angle stereo audio connector and 1 x straight 3.5mm connector. Its slim connector moulding makes this the perfect solution for portable audio devices such as the iPod®, iPhone®, iPad®, and MP3 players, even if the device is in a protective case.

For those difficult to reach areas, this 3.5mm stereo audio to 3.5mm right angle cable allows you to connect where a normal straight connector cannot.

Backed by the StarTech.com Lifetime Warranty.


  • Slimline connector moulding designed for use with portable devices
  • Moulded connectors with strain relief
  • Gold-plated connectors
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 300mm
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (3 position) male
  • Connector B: 3.5mm Mini-Jack (3 position) male
  • Connector plating: Gold
  • Connector style: Straight to right angle
  • Manufacturer's partno.: MU1MMSRA
Connector 1 Jack
Connector 2 Straight
Length 0.3m
Colour Black
AWG wire size 30
Certification CE, REACH
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Harmonized System (HS) code 85189000
Jacket Material Polyvinyl chloride (PVC)
Number of A Connectors 1
Number of B Connectors 1
Package depth 220mm
Package height 7mm
Package weight 12g
Package width 128mm
Plug and Play Yes
Product colour Black
Weight 7g

Reviews

Be the first to submit a review

Trustpilot