StarTech MU10MMS 3m Slim 3.5mm Stereo Audio Cable - M/M |
19-9436
|
|
Despatched within 3 working days - 11 in stock
|
1+ £5.12
Price per unit Ex VAT
|
Straight |
Straight |
3m |
28 |
REACH, CE |
|
RoHS |
42g |
128mm |
Yes |
39g |
|
Black |
Male |
Male |
Gold |
85189000 |
Polyvinyl chloride (PVC) |
1 |
1 |
StarTech MU1MMS2RA 300mm Slim 3.5mm Right Angle Stereo Audio Cable - M/M |
19-9439
|
|
Despatched within 3 working days - 114 in stock
|
1+ £1.49
Price per unit Ex VAT
|
Jack |
Jack |
0.3m |
30 |
|
|
|
12g |
128mm |
|
9g |
|
Black |
Male |
Male |
Gold |
85189000 |
Polyvinyl chloride (PVC) |
1 |
1 |
StarTech MU1MMSRA 300mm Slim 3.5mm To Right Angle Stereo Audio Cable - M/M |
19-9440
|
|
Despatched within 3 working days - 10 in stock
|
1+ £3.82
| 1+ |
£3.82 |
| 10+ |
£3.65 |
| 100+ |
£3.37 |
| 500+ |
£3.05 |
Price per unit Ex VAT
|
Jack |
Straight |
0.3m |
30 |
CE, REACH |
|
RoHS |
12g |
128mm |
Yes |
7g |
|
Black |
Male |
Male |
Gold |
85189000 |
Polyvinyl chloride (PVC) |
1 |
1 |
StarTech MU3MMS 1m Slim 3.5mm Stereo Audio Cable - M/M |
19-9443
|
|
Despatched within 3 working days - 5 in stock
|
1+ £1.63
Price per unit Ex VAT
|
Straight |
Straight |
0.9m |
28 |
CE, REACH |
|
RoHS |
18g |
125mm |
Yes |
14g |
|
Black |
Male |
Male |
Gold |
85189000 |
Polyvinyl chloride (PVC) |
1 |
1 |
StarTech MU3MMS2RA 1m Slim 3.5mm Right Angle Stereo Audio Cable - M/M |
19-9444
|
|
Despatched within 3 working days - 1 in stock
|
1+ £4.24
Price per unit Ex VAT
|
Jack |
Jack |
0.9m |
30 |
CE, REACH |
2.5mm |
RoHS |
19g |
125mm |
Yes |
14g |
1 pc(s) |
Black |
Male |
Male |
Gold |
85189000 |
Polyvinyl chloride (PVC) |
1 |
1 |
StarTech MU3MMSRA 1m Slim 3.5mm To Right Angle Stereo Audio Cable - M/M |
19-9445
|
|
Despatched within 3 working days - 6 in stock
|
1+ £5.95
Price per unit Ex VAT
|
Straight |
Straight |
0.9m |
30 |
CE, REACH |
2.5mm |
RoHS |
19g |
128mm |
Yes |
14g |
|
Black |
Male |
Male |
Gold |
85189000 |
Polyvinyl chloride (PVC) |
1 |
1 |
StarTech MU6MMS 2m Slim 3.5mm Stereo Audio Cable - M/M |
19-9446
|
|
Despatched within 3 working days - 12 in stock
|
1+ £3.01
Price per unit Ex VAT
|
Straight |
Straight |
1.8m |
28 |
CE, REACH |
3mm |
RoHS |
30g |
128mm |
Yes |
25g |
|
Black |
Male |
Male |
Gold |
85189000 |
Polyvinyl chloride (PVC) |
1 |
1 |