StarTech HDMM3M 3m Ultra HD HDMI Cable - HDMI To HDMI - M/M

MPN
HDMM3M
Brand
StarTech.com
EAN-13
0065030848510
Order Code
19-9425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 219 despatched in 3 working days

The StarTech.com HDMM3M 3m high speed HDMI cable features 2 x gold-plated HDMI male connectors and durable high quality construction to provide a dependable connection between Blu-Ray players, HDTVs, DVD Players and more. This high quality HDMI cable supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable also supports resolutions up to 4k x 2k.

Backed by the StarTech.com lifetime warranty.


  • 2x HDMI Male Connectors
  • Gold-plated HDMI connectors
  • High quality construction
  • Supports Ultra HD Resolutions up to 4k x 2k
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 3m
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: HDMI (19 pin) male
  • Connector plating: Gold
  • Connector style: Straight
  • Manufacturer's part: HDMM3M

This is a replacement product for StarTech.com's 10 ft High Speed HDMI Cable - HDMI- M/M (HDMIMM10).

Connector 1 Straight
Connector 2 Straight
Length 3m
Colour Black
Type HDMI lead
3D Yes
Audio Return Channel (ARC) Yes
AWG wire size 28
Bandwidth 10200 MB/s
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Compliance certificates CE, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Dolby technologies Dolby Digital Plus, Dolby TrueHD
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 1.4
HDMI Ethernet channel Yes
HDMI version 1.4b
Master (outer) case height 290mm
Master (outer) case length 430mm
Master (outer) case width 380mm
Maximum refresh rate 120 Hz
Number of A Connectors 1
Number of B Connectors 1
Package depth 395mm
Package height 24mm
Package weight 207g
Package width 138mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 60 pc(s)
Quantity per pack 1 pc(s)
Supported digital audio channels (uncompressed) 5.1, 7.1, 8
Supported graphics resolutions 1920 x 1080 (HD 1080), 3840 x 2160, 4096 x 2160
Weight 202g

Reviews

Be the first to submit a review

Trustpilot