StarTech.com Ultra HD HDMI Cable - HDMI To HDMI - M/M

The StarTech.com range of high speed HDMI cables feature 2 x gold-plated HDMI male connectors and durable high quality construction for dependable connections between Blu-Ray players, HDTVs, DVD Players and more. These high quality HDMI cable support 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, these Ultra HD cables also support resolutions up to 4k x 2k. Available in lengths from 300mm to 15m.

Backed by the StarTech.com lifetime warranty.

  • Supports Ultra HD resolutions up to 4k x 2k
  • Gold-plated HDMI connectors
  • High quality construction
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 300mm to 15m
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: HDMI (19 pin) male
  • Connector style: Straight
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Length 3D AWG wire size Audio Return Channel (ARC) Certification Bandwidth Connector 1 form factor Compliance certificates Cable jacket type Connector 2 form factor Connector gender Maximum resolution Data transfer rate Dolby technologies HDCP HDCP version HDMI Ethernet channel HDMI version
StarTech HDMM10M 10m Ultra HD HDMI Cable - HDMI To HDMI - M/M
StarTech HDMM10M 10m Ultra HD HDMI Cable - HDMI To HDMI - M/M
Standard range
Order code: 19-9414
MPN: HDMM10M

Despatched within 3 working days - 105 in stock
1+ £38.50
Price per unit Ex VAT
HDMI HDMI 10m 28 RoHS Straight Straight Male/Male 10.2 Gbit/s
StarTech HDMM150CM 1.5m Ultra HD HDMI Cable - HDMI To HDMI - M/M
StarTech HDMM150CM 1.5m Ultra HD HDMI Cable - HDMI To HDMI - M/M
Standard range
Order code: 19-9416
MPN: HDMM150CM

Despatched same day - 10 in stockFurther 223 despatched in 3 working days
1+ £5.52
Price per unit Ex VAT
HDMI HDMI 1.5m 28 CE, REACH Straight RoHS Straight Male/Male
StarTech HDMM15M 15m Ultra HD HDMI Cable - HDMI To HDMI - M/M
StarTech HDMM15M 15m Ultra HD HDMI Cable - HDMI To HDMI - M/M
Standard range
Order code: 19-9417
MPN: HDMM15M

Despatched within 3 working days - 15 in stock
1+ £56.50
Price per unit Ex VAT
HDMI HDMI 15m 24 Straight Straight 3840 x 2160 pixels
StarTech - HDMM1M 1m Ultra HD HDMI Cable - HDMI To HDMI - M/M
StarTech - HDMM1M 1m Ultra HD HDMI Cable - HDMI To HDMI - M/M
Standard range
Order code: 19-9419
MPN: HDMM1M

Despatched same day - 12 in stockFurther 512 despatched in 3 working days
1+ £7.47
Price per unit Ex VAT
HDMI HDMI 1m Yes 28 Yes 10200 MB/s Straight CE, RoHS Straight 10.2 Gbit/s Dolby Digital Plus, Dolby TrueHD Yes 1.4 Yes 1.4b
StarTech HDMM2M 2m Ultra HD HDMI Cable - HDMI To HDMI - M/M
StarTech HDMM2M 2m Ultra HD HDMI Cable - HDMI To HDMI - M/M
Standard range
Order code: 19-9421
MPN: HDMM2M

Despatched same day - 12 in stockFurther 756 despatched in 3 working days
1+ £8.22
Price per unit Ex VAT
HDMI HDMI 2m Yes 28 Yes 10200 MB/s Straight CE, RoHS Straight 10.2 Gbit/s Dolby Digital Plus, Dolby TrueHD Yes 1.4 Yes 1.4b
StarTech HDMM30CM 300mm Ultra HD HDMI Cable - HDMI To HDMI - M/M
StarTech HDMM30CM 300mm Ultra HD HDMI Cable - HDMI To HDMI - M/M
Standard range
Order code: 19-9423
MPN: HDMM30CM

Despatched within 3 working days - 84 in stock
1+ £6.83
Price per unit Ex VAT
HDMI HDMI 0.3m 28 Straight RoHS Straight
StarTech HDMM3M 3m Ultra HD HDMI Cable - HDMI To HDMI - M/M
StarTech HDMM3M 3m Ultra HD HDMI Cable - HDMI To HDMI - M/M
Standard range
Order code: 19-9425
MPN: HDMM3M

Despatched same day - 7 in stockFurther 219 despatched in 3 working days
1+ £8.73
Price per unit Ex VAT
Straight Straight 3m Yes 28 Yes 10200 MB/s CE, RoHS Dolby Digital Plus, Dolby TrueHD Yes 1.4 Yes 1.4b
StarTech HDMM50CM 500mm Ultra HD HDMI Cable - HDMI To HDMI - M/M
StarTech HDMM50CM 500mm Ultra HD HDMI Cable - HDMI To HDMI - M/M
Standard range
Order code: 19-9427
MPN: HDMM50CM

Despatched within 3 working days - 457 in stock
1+ £7.10
Price per unit Ex VAT
Straight Straight 0.5m Yes 28 Yes 10200 MB/s CE, RoHS PE - polyethylene Dolby Digital Plus, Dolby TrueHD Yes 1.4 Yes 1.4b
StarTech HDMM5M 5m Ultra HD HDMI Cable - HDMI To HDMI - M/M
StarTech HDMM5M 5m Ultra HD HDMI Cable - HDMI To HDMI - M/M
Standard range
Order code: 19-9428
MPN: HDMM5M

Despatched within 3 working days - 171 in stock
1+ £15.65
Price per unit Ex VAT
Straight Straight 5m Yes 28 Yes 10200 MB/s CE, RoHS Dolby Digital Plus, Dolby TrueHD Yes 1.4 Yes 1.4b
StarTech HDMM7M 7m Ultra HD HDMI Cable - HDMI To HDMI - M/M
StarTech HDMM7M 7m Ultra HD HDMI Cable - HDMI To HDMI - M/M
Standard range
Order code: 19-9431
MPN: HDMM7M

Despatched within 3 working days - 21 in stock
1+ £31.63
Price per unit Ex VAT
Straight Straight 7m 28 Male/Male

Trustpilot