StarTech GC98MF DB9 To RJ45 Modular Adaptor - M/F

MPN
GC98MF
Brand
StarTech.com
EAN-13
0065030773515
Order Code
19-8797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 93 in stock

The StarTech.com GC98MF Modular Adaptor features 1 x DB9 male connector and 1 x RJ45 female connector. Used for modular RS232, RS422 and RS485 connections, the adaptor converts your DB9 female connection into an RJ45 female connection. The adaptor allows for custom serial pin out configurations.

Backed by the StarTech.com lifetime warranty.


  • Colour: Black
  • Connector A: DB-9 (9 pin, D-Sub) male
  • Connector B: RJ-45 female
  • Manufacturer's partno.: GC98MF
Connector 1 D-Sub
Connector 2 RJ-45
Colour Black
Type RS232 to RJ45 adaptor
Certification CE, REACH
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Female
Connector(s) DB9 Male, RJ45 Female
Depth 85mm
Height 16mm
Package depth 125mm
Package weight 20g
Package width 90mm
Product colour Black
Weight 17.5g
Width 33.5mm

Reviews

Be the first to submit a review

Trustpilot