StarTech.com DB9 To RJ45 Modular Adaptors

The StarTech.com Modular Adaptors feature 1 x DB9 male or female connector and 1 x RJ45 female connector. Used for modular RS232, RS422 and RS485 connections, the adaptors convert your DB9 connection into an RJ45 female connection. They allow for custom serial pin out configurations.

Backed by the StarTech.com lifetime warranty.

  • Colour: Black
  • Connector A: DB-9 (9 pin, D-Sub) female
  • Connector B: RJ-45 male or female
Description Image Product Buy Pricing (Ex VAT) Connector 1 gender Connector(s) Package weight Quantity per pack Weight Width Connector 1 Connector 2 Colour Type Certification Compliance certificates Connector 2 gender Depth Height Package depth Package width Product colour
StarTech GC98FF DB9 To RJ45 Modular Adaptor - F/F
StarTech GC98FF DB9 To RJ45 Modular Adaptor - F/F
Standard range
Order code: 19-8796
MPN: GC98FF

Despatched within 3 working days - 142 in stock
1+ £2.58
Price per unit Ex VAT
Female DB9 Female, RJ45 Female 21g 1 pc(s) 18g 34mm D-Sub RJ-45 Black RS232 to RJ45 adaptor CE, REACH RoHS Female 85mm 16mm 125mm 90mm Black
StarTech GC98MF DB9 To RJ45 Modular Adaptor - M/F
StarTech GC98MF DB9 To RJ45 Modular Adaptor - M/F
Standard range
Order code: 19-8797
MPN: GC98MF

Despatched within 3 working days - 93 in stock
1+ £2.42
Price per unit Ex VAT
Male DB9 Male, RJ45 Female 20g 17.5g 33.5mm D-Sub RJ-45 Black RS232 to RJ45 adaptor CE, REACH RoHS Female 85mm 16mm 125mm 90mm Black

Trustpilot