StarTech DISPL15MA 15m Active DisplayPort Cable - DP To DP M/M

MPN
DISPL15MA
Brand
StarTech.com
EAN-13
0065030850780
Order Code
19-8389

Discontinued


The StarTech.com DISPL15MA Active DisplayPort Cable features a built-in active signal booster for a connection distance of 15m between your DisplayPort enabled devices with no signal loss. This is more than double the standard 4.8m distance limit for a DisplayPort connection and doesn't require external power. The cable has a thinner 32AWG construction that allows for a more flexible, lightweight installation. It also prevents accidental disconnections due to its latched connectors.

The 15m cable offers a bandwidth of 10.8Gbps with support for maximum resolutions up to WQXGA (2560×1600) with audio support. The cable is both HDCP and DPCP capable, which ensures that digitally protected content is displayed properly.

Backed by StarTech.com's 2-year Warranty.


  • Built-in, active amplifier circuitry
  • Supports resolutions up to WQXGA (2560×1600)
  • Supports the DPCP (DisplayPort Content Protection) standard and HDCP
  • Designed and manufactured to DisplayPort standards
  • Thin, high-quality 32 AWG wire construction
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 15m
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male latching
  • Connector B: DisplayPort (20 pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's partno.: DISPL15MA

Please refer to the "source" and "display" labels on the DisplayPort connectors to ensure that the display device (monitor, projector etc.) and the DisplayPort source are connected properly.



Trustpilot