StarTech.com WKSTNCMFLX StarTech.com 10ft (3m) Cable Management Sleeve,

MPN
WKSTNCMFLX
Brand
StarTech.com
EAN-13
065030894524
Order Code
72-3501
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 31/10/2026

1ft (3m) Cable Management Sleeve, Cable Manager/Cord Covers

This flexible and lightweight mesh cable management sleeve, made from polyester and woven nylon fabric, provides the solution to cable clutter. Keep cables organized behind your computer monitor, while providing access to cables when needed.

Convenient Cable Management

Hook-and-loop fasteners enable quick and convenient access to cable bundles. The sleeve expands to accommodate additional cables as needed. No tools are required and cables may remain connected when inserted into the cable management sleeve.

Trims to any length

Using sharp scissors, you can cut the cable-management sleeve to your desired length, to fit neatly under your desk or table, or behind your media center.

The WKSTNCMFLX is backed by a StarTech.com 2-year warranty and free 24/5 lifetime technical support.

The StarTech.com Advantage

  • PROFESSIONAL CABLE MANAGEMENT: Expandable cable sleeving protects cables and reduces clutter
  • Cord concealer can be used at an office/home office or in a server room to hide computer cables
  • Cable cover is ideal for organizing AV, power, USB cords, etc.
  • EASY INSTALLATION: The cable sleeve cover/wrapping allows for cables to be independently inserted or removed without disconnecting
  • The cable protector sleeve features a full-length hook-and-loop fastener, making it easy to access
  • CUSTOMIZABLE LENGTH: This 1ft (3m) adjustable mesh cover can be trimmed to a desired length
  • Connect multiple wire wraps together to expand and customize your cable management solution
  • TECHNICAL SPECIFICATIONS: Length: 1 feet (3 meter) / Min. Diameter: .71" (18mm) / Max. diameter: 1.26" (32mm) / Flexible Mesh Design / Polyester & Nylon / RoHS / Black PC Cable Sleeve/Hider
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this lightweight and durable polyester cable manager is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance.

Reviews

Be the first to submit a review

Trustpilot