StarTech.com WKSTNCM2 15' (4.6m) Cable Management Sleeve - Flexible Coiled Cabl

MPN
WKSTNCM2
Brand
StarTech.com
UPC-12
065030882972
Order Code
70-6803
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 45 in stock

Cord Concealer | Polyester/Nylon Fabric | Trimmable

This flexible and lightweight cable-management sleeve, made of polyester and nylon fabric, provides an easy and inexpensive solution for managing cable clutter. Use it to keep cables organized behind your computer monitor, while still providing access to cables when needed. The extra-long 15 ft. (4.6 m) cable sleeve is trimmable, providing flexible use in a wide range of applications.

Easy and Versatile Use

The flexible cord concealer helps you keep cables and wires hidden, anywhere you work. Organize cables at your workstation, above and below your desk. Manage cables in an AV studio. Keep electrical cables organized in a networking setting. You can use the cable sleeve for a single cable, or multiple cables (up to 10 depending on thickness).

Wraps Easily Around your Cables

Simply open the rolled fabric from the side to guide your cables through. The flexible cable sleeve automatically recoils to wrap around your cables. It can also expand to cover additional cables as needed. There are no tools required, and the cables don't need to be disconnected from the computer to be inserted into the cable-management sleeve.

Trims to Any Length

Using sharp scissors, you can cut the cable-management sleeve to your desired length, to fit neatly under your desk or table, or behind your media center.

The WKSTNCM2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • PROFESSIONAL CABLE ORGANIZER: Expandable sleeving protects & reduces cable clutter at your office, computer desk, server room, home office
  • This cable concealer is ideal for AV, power, USB cords etc
  • SELF-COILING: Cable sleeve w/ coiled design allows for cables to be independently routed through or removed without being disconnected, cable protector sleeve recoils itself as cables are run through
  • TECHNICAL SPECIFICATIONS: Length: 15 (4.6m) / Min Diameter: 1" (39.37mm) / Max diameter: 1.5" (59.06mm) / Flexible design / Polyester & Nylon/ Flame-Resistant (UL94 V-0) / RoHS / Black Cable Hider
  • CUSTOM LENGTH: This 15ft (4.6m) adjustable cable management sleeve tube can be trimmed to desired length
  • Connect multiple sleeves together to expand & customize your cable management solution
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years
  • This lightweight & durable polyester cable manager is backed for 2-years by StarTech.com, including free 24/5 tech support
Height N/A
Depth N/A
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot