StarTech.com WKSTNCM 6.5' (2m) Cable Management Sleeve - Flexible Coiled Cable

MPN
WKSTNCM
Brand
StarTech.com
UPC-12
065030868464
Order Code
70-6453
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

Organize your workstation cables with this adjustable cable manager, and trim the fabric to your desired length

This flexible and lightweight cable-management sleeve, made of polyester fabric, provides an easy and inexpensive solution to cable clutter. Use it to keep cables organized behind your computer monitor, while still providing access to cables when needed.

Wraps easily around your cables

Simply open the rolled fabric to guide your cables through. The flexible sleeve automatically recoils to wrap around your cables. It can also expand to cover additional cables as needed. There are no tools required, and the cables do not need to be disconnected from the computer to be inserted into the cable-management sleeve.

Trims to any length

Using sharp scissors, you can cut the cable-management sleeve to your desired length, to fit neatly under your desk or table, or behind your media center.

The StarTech.com Advantage

  • PROFESSIONAL CABLE ORGANIZER: Expandable sleeving protects & reduces cable clutter at your office, computer desk, server room, home office
  • This cable concealer is ideal for AV, power, USB cords etc
  • SELF-COILING: Cable sleeve w/ coiled design allows for cables to be independently routed through or removed without being disconnected, cable protector sleeve recoils itself as cables are run through
  • TECHNICAL SPECIFICATIONS: Length: 6.5 (2m) / Min Diameter: 1" (39.37mm) / Max diameter: 1.5" (59.06mm) / Flexible design / Polyester/ Flame-Resistant (UL94 V-0) / RoHS / Black Cable Hider
  • CUSTOM LENGTH: This 6.5ft (2m) adjustable cable management sleeve tube can be trimmed to desired length
  • Connect multiple sleeves together to expand & customize your cable management solution
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years
  • This lightweight & durable polyester cable manager is backed for 2-years by StarTech.com, including free 24/5 tech support
Length 2m
Colour Black

Reviews

Be the first to submit a review

Trustpilot