Make Power-over-Ethernet-capable Gigabit network connections in applications requiring CMR-rated cable
The WIR6CMRGR 1 ft Cat6 Riser Bulk Cable roll (gray) meets or exceeds all Category 6 specifications to ensure reliable Gigabit network connections, and features a foot-marked jacket that makes it easy to tell how much cable is left on the roll and enables you to measure your cable runs to your exact installation requirements.
Constructed of only top quality materials, the WIR6CMRGR delivers reliable performance and is backed by our Lifetime Warranty.
Riser Rated
This Category 6 cable has been tested for CMR riser installations, and is ideal for in-wall, between floor and elevator shaft cable runs where CMR fire rating is required.
1% Copper - a better value
StarTech.com Cat6 cables are manufactured using high-quality copper conductors. While many cable manufacturers offer a "cheaper" cable, based on a copper-coated aluminum core, we make no compromises on quality to ensure you receive top value and performance for your network cable investment.
23 AWG Wire
This Cat6 cable is constructed with 23 gauge copper wire, to support a broad range of Ethernet applications such as Power over Ethernet (PoE). Because we use a high quality copper wire, our cables easily sustain the power required for Power over Ethernet applications, whereas the inferior quality offered by copper-coated aluminum cables may be subject to insufficient power delivery, heat buildup, equipment damage and potentially, fire.
The StarTech.com Advantage
- CAT6 ETHERNET CABLE: 1 ft. (34,8m) Solid Cat6 cable is optimized for enterprise 1 Gigabit networks
- 55 MHz frequency range enhances throughput capacity
- Supports Power over Ethernet (PoE) and 4K or 18p video streaming
- QUALITY CONSTRUCTION: High-quality copper conductors enable a precise fit to minimize wear and signal loss
- 23 AWG solid copper supporting a diverse range of Ethernet applications
- SAFETY AND RELIABILITY: Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
- Reliable Ethernet connections
- Free of noise and EMI/RFI interference
- APPLICATIONS: Ideal for riser installations (in-wall, between floor, elevator shafts, etc.) where CMR fire rating is required.
- Can be used for network installation at home, office or educational institution
- SPECIFICATIONS: CAT6
- Gray
- 1 foot (34,8 meter)
- 1Mbps/1Gbps
- 55 MHz
- PoE
- UTP
- 23AWG Pure Bare Copper
- CMR Rated (Riser)
- ETL
- TAA