StarTech.com WIR6CMRBL StarTech.com Bulk Cat 6 Ethernet Cable - 1000 ft.

MPN
WIR6CMRBL
Brand
StarTech.com
EAN-13
065030852302
Order Code
71-5708
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 14/11/2026

Make Power-over-Ethernet-capable Gigabit network connections in applications requiring CMR-rated cable

The WIR6CMRBL 1 ft Cat6 Riser Bulk Cable roll (blue) meets or exceeds all Category 6 specifications to ensure reliable Gigabit network connections, and features a foot-marked jacket that makes it easy to tell how much cable is left on the roll and enables you to measure your cable runs to your exact installation requirements.

Constructed of only top quality materials, the WIR6CMRBL delivers reliable performance and is backed by our Lifetime Warranty.

Riser Rated

This Category 6 cable has been tested for CMR riser installations, and is ideal for in-wall, between floor and elevator shaft cable runs where CMR fire rating is required.

1% Copper - a better value

StarTech.com Cat6 cables are manufactured using high-quality copper conductors. While many cable manufacturers offer a "cheaper" cable, based on a copper-coated aluminum core, we make no compromises on quality to ensure you receive top value and performance for your network cable investment.

23 AWG Wire

This Cat6 cable is constructed with 23 gauge copper wire, to support a broad range of Ethernet applications such as Power over Ethernet (PoE). Because we use a high quality copper wire, our cables easily sustain the power required for Power over Ethernet applications, whereas the inferior quality offered by copper-coated aluminum cables may be subject to insufficient power delivery, heat buildup, equipment damage and potentially, fire.

The StarTech.com Advantage

  • CAT6 ETHERNET CABLE: 1 ft. (34,8m) Solid Cat6 cable is optimized for enterprise 1 Gigabit networks
  • 55 MHz frequency range enhances throughput capacity
  • Supports Power over Ethernet (PoE) and 4K or 18p video streaming
  • QUALITY CONSTRUCTION: High-quality copper conductors enable a precise fit to minimize wear and signal loss
  • 23 AWG solid copper supporting a diverse range of Ethernet applications
  • SAFETY AND RELIABILITY: Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
  • Reliable Ethernet connections
  • Free of noise and EMI/RFI interference
  • APPLICATIONS: Ideal for riser installations (in-wall, between floor, elevator shafts, etc.) where CMR fire rating is required.
  • Can be used for network installation at home, office or educational institution
  • SPECIFICATIONS: CAT6
  • Blue
  • 1 foot (34,8 meter)
  • 1Mbps/1Gbps
  • 55 MHz
  • PoE
  • UTP
  • 23AWG Pure Bare Copper
  • CMR Rated (Riser)
  • ETL
  • TAA

Reviews

Be the first to submit a review

Trustpilot