StarTech.com WALLSTSI1 Wall Mount Workstation - Articulating Standing Desk w/ E

MPN
WALLSTSI1
Brand
StarTech.com
UPC-12
065030879873
Order Code
70-6796
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £380.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Wall-Mount Sit-Stand Desk | Articulating Arm for up to 30" Monitors | Keyboard Arm

Increase your productivity, with a workstation that fits the way you work. Designed for a wide range of motion, this wall-mounted computer workstation is easily adjustable with independent arms for your monitor and keyboard.  

Free Up Space 

Move the wall-mounted sit-stand desk into position to work. Then push it back against the wall when not in use, folding the arms close to the wall. It’s perfect for use in hospitals, clinics, warehouses, and other space-limited areas.   

Optimum Viewing 

Extend the articulating monitor arm up to 25.6" (65 cm) from the wall. For ideal positioning, tilt or swivel your monitor, or rotate 360 degrees. The sit-stand workstation supports a VESA mount (75x75, 100x100) monitor up to 30", with a maximum weight of 19.8 lb. (9 kg).  

Convenient Height Adjustment  

This wall-mounted height-adjustable desk enables a wide range of users to work in comfort. Adjust the height of both arms along the pole up to 17.5" (44.5 cm), plus the spring monitor arm has a height adjustment range of 10.6" (27 cm).  

Adjustable Keyboard Tray  

Place your keyboard where you need it, with an independent keyboard tray that extends up to 30.9" (78.4 cm) from the wall. Tilt the keyboard back to make sure your wrists are in a neutral position while typing. Place your mouse in the holder when not in use.  

Easy Installation  

The modular design, with quick slide-and-click connections, makes installation easy and saves time when setting up multiple units. 

The TAA compliant WALLSTSI1 is backed by a StarTech.com 2-year warranty and free lifetime technical support. 

The StarTech.com Advantage

- WALL-MOUNT STANDING DESK: Ergonomic pole mounted sit-stand workstation w/ a VESA compatible single monitor arm supports up to a 34 inch display (19.8lb/9kg); wall mount workstation with keyboard tray
- FOLDABLE WORKSTATION: Stow away when not in use (4.75" profile); Secure computer keyboard w/ adhesive strip and incl. mouse holder; Articulating monitor arm extends 25" & keyboard tray 31" from wall
- RANGE OF MOTION: Monitor mount +90/-15° tilt, +/-120° swivel, 360° rotation; Keyboard Tray +90/-15° tilt; Height adjustable monitor arm, keyboard tray & cable mgmt clips can be placed along 17.5" pole
  • WALL-MOUNT STANDING DESK: Ergonomic pole mounted sit-stand workstation w/ a VESA compatible single monitor arm supports up to a 34 inch display (19.8lb/9kg)
  • wall mount workstation with keyboard tray
  • FOLDABLE WORKSTATION: Stow away when not in use (4.75" profile)
  • Secure computer keyboard w/ adhesive strip and incl. mouse holder
  • Articulating monitor arm extends 25" &
  • keyboard tray 31" from wall
  • RANGE OF MOTION: Monitor mount +90/-15° tilt, +/-120° swivel, 360° rotation
  • Keyboard Tray +90/-15° tilt
  • Height adjustable monitor arm, keyboard tray &
  • cable mgmt clips can be placed along 17.5" pole
  • ARTICULATING ARMS: Once monitor arm is fixed to the 17.5" pole it has additional one-touch height adjustment
  • Arms are designed to maximize stability &
  • minimize keyboard bounce
  • Adjustment tools incl
  • PREMIUM DESIGN: Silver aluminum wall mounted workstation w/ easy tool-less slide &
  • click installation for arms &
  • VESA plate (75x75/100x100mm)
  • Reliable mechanical springs &
  • ergonomic padded wrist rest
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot