StarTech.com WALLSHELF8U StarTech.com 8U Open Frame Wall Mount Network

MPN
WALLSHELF8U
Brand
StarTech.com
EAN-13
065030866439
Order Code
71-3540
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £150.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Mount your server, network and telecom devices to the wall, while storing your non-rackmountable equipment on the built-in shelf

This wall-mount rack provides 8U of space for mounting your servers or A/V equipment to a wall. The rack also has a built-in shelf to create a sturdy surface for storing equipment that is not rack-mountable.

Customize your setup

The wall-mount bracket features an adjustable mounting depth of 12 inches to 18 inches as well as a dual-position 12 in. shelf that can be at either the top or the bottom depending on rack's positioning. These two features allow you to customize both depth and layout to best fit your equipment and cables, ensuring that the rack suits your space.

Make the most of your available space

The 8U rack wall mounting feature allows you to free up desk or floor space -- perfect for your SoHo (small office, home office) environment, server room or any other location with limited space available.

Ensure a secure and hassle-free installation

The wall rack is constructed of solid steel to ensure a sturdy and safe mounting solution for your mission-critical equipment and with the wall mounting holes positioned 16" apart, it exactly matches standard drywall construction framework, to ensure simple and secure wall-stud anchoring.

For hassle-free equipment installation, the rack features 1-32 tapped rails, so you can mount your equipment directly to the rail and avoid the hassle of using cage nuts.

Save money, with a cost-effective, compact shipping package

The wall-mount rack comes in a flat-packed box to reduce shipping volume, which significantly reduces your costs in shipping while also providing greater protection than offered by pre-assembled racks. Packaged efficiently, you can easily store and transport the rack for deployment at a later date or in a different location than where it's received.

The WALLSHELF8U is backed by a StarTech.com lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

  • STORES VARIOUS SIZED EQUIPMENT: The wall-mount bracket features an adjustable mounting depth of 12"" to 18"" , a dual-position 12"" shelf that for the top or the bottom and a weight capacity of 75.2lbs
  • HASSLE-FREE INSTALLATION: For hassle-free equipment installation, the wall mount rack features 1-32 tapped rails, so you can mount your equipment directly to the rail without using any cage nuts
  • STANDARDIZED HOLE SIZING: The wall rack is a sturdy mounting solution for your equipment and with the wall mounting holes positioned 16"" apart, it matches the standard drywall construction framework
  • PERFECT FOR SMALLER SPACES: The wall mounting feature and rear opening for cable access allows you to free up desk or floor space
  • ideal for your SoHo environment, or any other location with limited space available
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this wall mount bracket is backed for life, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot