StarTech.com WALLMOUNTH4 4U 19in Hinged Wall Mounting Bracket for Patch Panels

MPN
WALLMOUNTH4
Brand
StarTech.com
UPC-12
065030783521
Order Code
70-0828
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Wall mount a patch panel or network switch while providing hinged access to the back of the device(s)

The WALLMOUNTH4 4U 19in Hinged Wall Mounting Bracket for Patch Panels is 6in deep and sturdily designed to provide a dependable solution for mounting a patch panel, or other slim 19in networking equipment to a wall.

The patch panel wall mount features a hinged design for easy access to configuration buttons, ports and cables. The wall mounting holes are spaced 16 in. apart, making it suitable for mounting on almost any wall, based on common wall-frame stud spacing.

Backed by a StarTech.com 2-year warranty.

The StarTech.com Advantage

  • EASY EQUIPMENT ACCESS: The patch panel wall mount features a hinged design for easy access to configuration buttons, ports and cables, and to the rear of the mounted equipment for easy adjustment
  • STURDY CONSTRUCTION: Made of sturdy cold rolled steel, this patch panel swing bracket is designed to provide a dependable solution for mounting slim 19in networking equipment to a wall
  • STANDARDIZED HOLE SIZING: The 4U hinged wall mount patch panel bracket is positioned 16in apart, exactly matching standard drywall construction framework to ensure simple and secure wall-stud anchoring
  • OPTIMIZED WORKSPACE: This durable 4U hinged wall mount patch panel bracket has a maximum mounting depth of 5.8in [14.8cm] and a maximum weight capacity of 33.2lb [15kg]
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this patch panel bracket is backed for life, including free lifetime 24/5 multi-lingual technical assistance
Adjustable Height No
Type Wall Mount

Reviews

Be the first to submit a review

Trustpilot