StarTech.com WALLMOUNTH1 StarTech.com 1U Hinged Wall Mount Patch Panel

MPN
WALLMOUNTH1
Brand
StarTech.com
EAN-13
065030783507
Order Code
72-6203
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Wall mount a patch panel or network switch while providing hinged access to the back of the device

The WALLMOUNTH1 1U 19in Hinged Wall Mounting Bracket for Patch Panels is 4in deep and sturdily designed to provide a dependable solution for mounting a patch panel, or other slim 19in networking equipment to a wall.

The patch panel wall mount features a hinged design for easy access to configuration buttons, ports and cables. The wall mounting holes are spaced 16 in. apart, making it suitable for mounting on almost any wall, based on common wall-frame stud spacing.

Backed by a StarTech.com 2-year warranty.

The StarTech.com Advantage

  • STURDY CONSTRUCTION: The 1U 19in hinged wall mounting bracket for patch panels is 4in deep and sturdily designed to mount a patch panel, or other slim 19in networking/data/IT equipment to a wall
  • OPTIMIZED WORKSPACE: This durable 1U 19in hinged wall mounting bracket has a maximum mounting depth of 5.8in [14.8cm] and a maximum weight capacity of 17.7lb [8kg]
  • EASY CABLE MANAGEMENT: The patch panel swing bracket features a hinged design for easy access to configuration buttons, ports and cables, and to the rear of the equipment for easy adjustment
  • STANDARDIZED HOLE SIZING: The mounting holes on the 1U network rack are 16in apart, exactly matching standard drywall construction framework to ensure simple and secure wall-stud anchoring
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this wall mounting bracket is backed for life, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot