StarTech.com WALLMOUNT4 StarTech.com 4U Wall Mount Network Rack - 14 Inch

MPN
WALLMOUNT4
Brand
StarTech.com
EAN-13
065030887854
Order Code
71-7865
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Mount networking equipment and shallow rackmount devices with this 4U wall-mountable rack

The 4U 13.78in. (35cm) deep wall-mounting bracket for patch panels and network equipment, delivers a sturdy and dependable equipment storage option, allowing you to wall mount data/IT equipment up to ta total of 44lbs. (2kg). It's the perfect solution for areas where space is at a premium like small office/home office environments or spaces with limited server room because it doesn't take up any floor space.

Sturdy Construction & Easy Installation

The mounting bracket features an all-steel design and is suitable for mounting patch panels, or other slim 19in rack equipment to a wall, and to organize cabling or equipment in your network closet, wiring closet, back office or IDF. The sturdy steel construction is especially helpful for durability in harsh environments. The open frame wall rack's mounting holes are positioned 16in. apart, matching typical drywall construction framework to ensure simple and secure wall-stud anchoring.

Includes Hardware

Cage nuts and screws are included with the wall-mount bracket, to save you the hassle of sourcing separate mounting hardware. The bracket is ideal for mounting equipment 12" or less in depth to ensure there is room for cabling.

WALLMOUNT4 is backed by a StarTech.com lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4U WALL MOUNT RACK: This 19 inch wide low profile wall mounted rack has a maximum mounting depth of 14 in [35 cm], recommended for networking equipment up to 12in deep, leaving 2in for cable routing
  • maximum weight capacity of 44 lbs [2kg]
  • EASY TO INSTALL: The 4U wall mounting patch panel bracket ships fully assembled and comes complete with M6 Screws and M6 Cage Nuts for easier equipment installation, to save you the hassle of sourcing separate mounting hardware
  • COLD-ROLLED STEEL CONSTRUCTION: The wall mounting data rack features a solid steel design for ultimate durability and to ensure a safe and sturdy mounting solution & includes wall mounting hardware
  • Installs onto 16" studs with mounting holes
  • EASY CABLE MANAGEMENT: Built with efficiency in mind, the small wall mount patch panel bracket has rear cable routing access for easy cable organization in your network closet, server room, wiring closet, classroom
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • this 4U wallmount rack backed for life by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot