StarTech.com VS222HDQ StarTech.com 2x2 HDMI Matrix Switch with Remote -

MPN
VS222HDQ
Brand
StarTech.com
EAN-13
065030855044
Order Code
71-5685
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Discover hassle-free HDMI connection and automatic video port selection with high-definition picture quality

Save time and hassle by automatically switching between your HDMI audio/video sources, using the VS222HDQ 2X2 HDMI Matrix Switcher. This easy-to-use HDMI Matrix switch ensures seamless transition while switching video and display sources, with EDID copy maintaining your video resolution.

Seamless Signal Selection

Ensure seamless transition while switching video sources, with EDID copy maintaining native resolution with support for 18p. Video connection emulation ensures the settings on any connected computers are not disrupted while switching to a different video source.

Effortless Control

Save time by connecting two HDMI video source devices to two independent HDMI displays instead of manually connecting individual cables. Mounting hardware is also included for a tidy, professional installation.

Versatile Switching Options

Enjoy hassle-free operation with four different switching modes:

Automatic port selection: Enables your most recently activated video source to be displayed automatically.

Priority port selection: Prioritizes input number two above input number one. If the video source connected to input number two is activated that source will be displayed.

Matrix port selection: Independently switch two displays between two video sources.

Manual port selection: Enables you to manually select your HDMI source with easy-to-use front panel buttons.

The StarTech.com Advantage

- Save your time, by conveniently accessing multiple HDMI source devices with 2 independent HDMI displays
- Hassle-free operation, with four video selection modes including automatic, priority, matrix and manual
- Worry-free switching, with EDID copy video and connection emulation ensuring no signal loss

Reviews

Be the first to submit a review

Trustpilot