StarTech.com VS221VGA2HD StarTech.com 2x1 VGA + HDMI to HDMI Switch /

MPN
VS221VGA2HD
Brand
StarTech.com
EAN-13
065030858427
Order Code
71-2001
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Share an HDMI display/projector between a VGA and HDMI audio/video source, with automatic and priority switching

The VS221VGA2HD HDMI & VGA Auto Switch lets you connect an HDMI and a VGA audio/video source to the same HDMI display or projector, and automatically or manually switch between which video source is displayed. The multi-input A/V switch supports video resolution up to 192x12 (18p) and includes mounting hardware for a tidy professional installation.

One Switch for VGA and HDMI

The A/V switch features built-in VGA conversion, enabling you to connect an HDMI and a VGA video source to the same HDMI display without the use of additional adapters or scalers.

Effortless Control

The VS221VGA2HD ensures hassle-free operation with two different auto switching modes: automatic switching that detects and selects a newly connected device, as well as priority selection which lets you choose which port should be activated by default for automatic switching.

Focus on the Presentation, Not Boardroom Connections

This A/V switch has been designed with the boardroom and classroom in mind: the VS221VGA2HD features VGA and HDMI inputs to support a wide range of devices, and the built-in converter makes it easy to connect to the room’s display without the use of additional adapters. Plus, automatic switching encourages on-the-fly collaboration among students or co-workers, by making it easy to share your projector between multiple source devices.  

If you are looking for a similar device with VS221HD2VGA" text="VGA output, please see our VS221HD2VGA" text="VS221HD2VGA.

The VS221VGA2HD is backed by a StarTech.com 2-year warranty, and free lifetime technical support.

The StarTech.com Advantage

- Effortless switching with automatic and priority switching
- Allow your presenters / guest to focus on the presentation or lesson without the worry of connecting to an available display or projector

Reviews

Be the first to submit a review

Trustpilot