StarTech.com VID2HDCON2 S-Video or Composite to HDMI Converter with Audio - 720

MPN
VID2HDCON2
Brand
StarTech.com
UPC-12
065030882620
Order Code
70-6817
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Analog to HDMI® Upscaler| Mac & Windows® | On-Screen Display

This S-Video or composite to HDMI® converter with audio lets you connect an S-Video or analog composite device, along with supporting RCA L/R audio, to your HDMI monitor or television.

Hassle-Free Setup and Easy to Use

Equipped with an on-screen display (OSD) menu and convenient selector switches for easy configuration, this compact S-Video or composite to HDMI video converter installs quickly and easily, for a true plug-and-play experience.

Save on Upgrade Costs

This HDMI upscaler is able to function with both NTSC and PAL systems, and offers support for output resolutions up to 720p to seamlessly integrate with almost any display.

By using this analog to HDMI converter you’ll be able to continue using your legacy equipment (video camera, DVD player, etc.) with your HDMI display or monitor, ultimately saving the costs of upgrading your equipment. It's ideal for boardroom settings, medical imaging and watching old home videos on your HD display or television.

Support for Audio

This AV (audio video) converter box features an integrated RCA L/R audio connection that combines the audio and video inputs into a single HDMI output, avoiding the hassle of running a separate audio cable to your destination display.

VID2HDCON2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Convert and upscale S-Video or analog composite input to HDMI video output
- Features on-screen display for simple setting selections
- Supports standard high-definition resolutions up to 720p
  • "Convert and upscale S-Video or analog composite input to HDMI video output
  • Features on-screen display for simple setting selections
  • Supports standard high-definition resolutions up to 720p
  • Offers a pure hardware design, with no software installation required
  • Video upscaler accepts NTSC or PAL input"
Type HDMI converter
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot