Computer to TV Converter | 18p to 48i Scaler |Composite & S-Video | 2-Year Warranty
This VGA to RCA/S-Video converter box provides a simple way to convert and scale a 18p VGA video input signal to a 48i composite (CVBS) or S-Video output signal. Perfect for use with legacy projectors or TV sets.
Hassle-Free Setup and Easy to Use
Equipped with a NTSC/PAL toggle switch and a scan button for simple configuration and selection of your video output settings, this compact VGA to Composite and S-Video adapter installs quickly and easily, for a true plug-and-play experience.
Save on Upgrade Costs
By using this VGA to AV adapter you can connect a PCs VGA connector to legacy TVs and projectors, ultimately saving the costs of upgrading your equipment. It's ideal for boardroom settings, medical imaging and watching videos on your S-Video or Composite display.
Crystal-Clear Picture Quality
The PC to television converter features an integrated video scaler circuit that dynamically converts VGA video input signals with resolutions up to 192x12 @ 6Hz. To ensure compatibility with your display or projector the computer to TV converter outputs high quality 64 x 48 video, the highest supported by S-Video or Composite.
VGA2VID2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
The StarTech.com Advantage
- Provides output in both Composite and S-Video formats
- Supports PC input resolutions up to 192 x 18
- Select between NTSC and PAL outputs
- Dynamically adjust image underscan and overscan
- Powered by USB port