StarTech.com VGA2VID High-Res VGA To Composite/S-Video Converter

MPN
VGA2VID
Brand
StarTech.com
EAN-13
0065030830591
Order Code
19-8059
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £124.48 £124.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

This High Resolution VGA to Composite or S-Video Converter from StarTech.com provides a simple hardware solution which allows you to convert a VGA/PC video signal into a Composite or S-Video signal for use with a CRT or flat panel display.

It is ideal for synchronising monitors with television displays etc and offers selectable NTSC or PAL format operating modes to ensure compatibility with virtually any configuration.


  • Colour: Black
  • Connector A: VGA (15 pin, high density D-Sub) female input
  • Connector B: Composite video (1 x RCA) female output, S-Video (4 pin, Mini-DIN) female output
  • Converter type: Format converter
  • Plug type: M
  • Power source: AC adaptor included
  • Product dimensions: 100 x 64 x 18.5mm
  • Manufacturer's part no. VGA2VID
Type VGA to Composite
Connector D-Sub
Cable Length 0.9144m
Colour Black
Depth 118mm
Harmonized System (HS) code 84733080
Height 60mm
Package weight 393g
Weight 102g
Width 209mm

Reviews

Be the first to submit a review

Trustpilot