StarTech.com UVCHDCAP HDMI to USB C Video Capture Device 1080p 60fps - UVC - Ex

MPN
UVCHDCAP
Brand
StarTech.com
UPC-12
065030876025
Order Code
70-6747
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £121.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

HDMI® Recorder| USB 3.0 | USB Video Class | USB-A Cable Included

This HDMI® to USB-C™ video capture device lets you record HDMI video to your USB-C, USB-A or Thunderbolt™ 3 computer.

Easy Setup, Easy Capture

For hassle-free recording, you can install the HDMI capture device by simply connecting it to your computer. The capture device features USB Video Class (UVC), a video capture standard that's natively supported by Mac, Windows® and Linux®. Unlike other capture devices that require proprietary driver installation, UVC based capture devices install automatically for a truly plug-and-play solution. Also, with this recorder you're not limited to the included software; you can use any third-party software that uses UVC compatible frameworks such as Quicktime or DirectShow®.

Capture HD Video

Record 1080p video at 60fps (frames per second) from your Windows PC, gaming console, camera (and more) so you can save, share or edit your content. Capture meetings, presentations, conference calls and security footage directly to your computer.

Stream Your 1080p Content

Stream video over the web using Twitch™ or other third-party streaming platforms. With the included software or third-party UVC compatible software like Open Broadcaster Software (OBS), you can live broadcast video over the internet using third-party video streaming platforms.

Note: This device is HDCP compliant, and will not capture copy protected video, such as Blu-rays or the video output of Mac computers. However, this device will capture video to Mac computers and will capture non-encrypted video.

The StarTech.com Advantage

  • HD VIDEO CAPTURE: Bus-powered USB 3.0 capture device records HDMI video to USB-C, TB3, TB4 or USB-A computer with low-latency
  • 1080p 60fps, 3.5mm 2ch audio, HDMI pass-through, H.264 software encoding (MJPEG/MPEG-2/MPEG-4)
  • USB VIDEO CLASS: UVC ensures an easy driverless setup, automatic install in Windows (8 & up), Mac (10.11 & up) & Linux (4.x LTS)
  • Capture device is compatible with DirectShow & QuickTime applications
  • APPLICATIONS: Experience HDMI playback while recording conference calls, camera feeds or live streaming at 1080p60 with Streamcatcher or 3rd party software (OBS)
  • Live streaming on YouTube/platforms w/ RTSP, RTMP
  • Works with Teams & Zoom
  • PORTABLE & DURABLE: Compact & lightweight aluminum screen recorder adapter is easy to carry from a media room, classroom or recording studio, so you can connect the device directly to a laptop/desktop
  • COMPATIBILITY: External video capture card with included Stream Catcher software works with Windows
  • HDCP compliant, will not capture protected-content source video like Blu-rays or video output from a Mac
Number of Ports Not Applicable

Reviews

Be the first to submit a review

Trustpilot