StarTech.com UUSBHAUB50CM 0.5m Micro USB Cable - A To Micro B

MPN
UUSBHAUB50CM
Brand
StarTech.com
EAN-13
0065030846394
Order Code
19-9136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.574
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 102 in stock

The UUSBHAUB50CM USB-A to Micro USB cable from StarTech.com features one USB A male connector, and one Micro-B male connector, providing a high quality connection between USB 2.0 mobile devices that use a Micro USB connector (such as BlackBerry® or Android-based smart phones, digital cameras, Tablet PC devices and GPS systems) and a USB-capable computer for everyday tasks such as data synchronisation and file transfers.

This high quality cable is backed by StarTech.com's lifetime warranty to ensure dependable, long-lasting connections between Micro USB and USB devices.


  • Cable jacket type: PVC
  • Cable length: 500mm
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: USB Micro-B (5 pin) male
  • Connector plating: Nickel
  • Manufacturer's part no. UUSBHAUB50CM
Cable Length 0.5m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 micro B male
Colour Black
Type USB A to micro B
Connector 1 gender Male
Connector 2 gender Male
Connector gender Male/Male
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Number of products included 1 pc(s)
Package depth 225mm
Package height 10mm
Package weight 25g
Package width 125mm
Product colour Black
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot