StarTech.com Micro USB Cables

These USB-A to Micro USB cables from StarTech.com provide a high quality connection between USB 2.0 mobile devices which use a Micro USB connector (such as BlackBerry® or Android-based smart phones, digital cameras, Tablet PC devices and GPS systems) and a USB-capable computer for everyday tasks such as data synchronisation and file transfers.

These high quality cables are backed by StarTech.com's lifetime warranty to ensure dependable, long-lasting connections between Micro USB and USB devices.

  • Available in a range of lengths and connector styles
Description Image Product Buy Pricing (Ex VAT) Cable Length AWG wire size Cable jacket material Cable shielding Certification Compliance certificates Connector 1 form factor Number of products included Connector 2 form factor Connector contacts plating Package weight Weight Plug and Play Quantity per pack Reversible connectors Connector 1 Connector 2 Colour Type Connector 1 gender
StarTech.com UUSBHAUB50CM 0.5m Micro USB Cable - A To Micro B
StarTech.com UUSBHAUB50CM 0.5m Micro USB Cable - A To Micro B
Standard range
Order code: 19-9136
MPN: UUSBHAUB50CM

Despatched within 3 working days - 102 in stock
1+ £0.574
Price per unit Ex VAT
0.5m 1 pc(s) 25g USB 2.0 A male USB 2.0 micro B male Black USB A to micro B Male
StarTech.com UUSBHAUB2M 2m Micro USB Cable - A To Micro B
StarTech.com UUSBHAUB2M 2m Micro USB Cable - A To Micro B
Standard range
Order code: 19-9128
MPN: UUSBHAUB2M

Despatched within 3 working days - 124 in stock
1+ £6.25
Price per unit Ex VAT
2m 28 Polyvinyl chloride (PVC) Aluminum mylar foil CE RoHS Straight Straight Nickel 55g 47g Yes 1 pc(s) No USB 2.0 A male USB 2.0 micro B male Black USB A to micro B Male
StarTech.com UUSBHAUB3M 3m Micro USB Cable M/M - USB A To Micro B
StarTech.com UUSBHAUB3M 3m Micro USB Cable M/M - USB A To Micro B
Standard range
Order code: 19-9133
MPN: UUSBHAUB3M

Despatched within 3 working days - 13 in stock
1+ £7.41
Price per unit Ex VAT
3m Polyvinyl chloride (PVC) 75.8g 100g USB 2.0 A male USB 2.0 micro B male Black USB A to micro B Male

Trustpilot