StarTech.com UUSBHAUB3M 3m Micro USB Cable M/M - USB A To Micro B

MPN
UUSBHAUB3M
Brand
StarTech.com
EAN-13
0065030847971
Order Code
19-9133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.43 £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

The UUSBHAUB3M USB-A to Micro-B Cable from StarTech.com provides a high quality connection between Micro USB-equipped USB 2.0 mobile devices (such as BlackBerry® or Android-based smart phones, digital cameras, Tablet PC devices and GPS systems) and a USB-capable computer, for everyday tasks such as data synchronisation and file transfers.

Designed and constructed for maximum durability, this high quality USB-A to Micro B cable is backed by StarTech.com's lifetime warranty.


  • Cable jacket type: PVC
  • Cable length: 3m
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: USB Micro-B (5 pin) male
  • Manufacturer's part no. UUSBHAUB3M
Cable Length 3m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 micro B male
Colour Black
Type USB A to micro B
Cable jacket material Polyvinyl chloride (PVC)
Connector 1 gender Male
Connector 2 gender Male
Connector gender Male/Male
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package depth 225mm
Package height 10mm
Package weight 75.8g
Package width 125mm
Product colour Black
USB version USB 2.0
Weight 100g

Reviews

Be the first to submit a review

Trustpilot