StarTech.com USPTLSTND StarTech.com Phone and Tablet Stand - Foldable

MPN
USPTLSTND
Brand
StarTech.com
EAN-13
065030878715
Order Code
72-5303
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Portable Multi-Device Stand | Aluminum

Work in greater comfort, with this portable phone and tablet stand. It holds your mobile device, so you don't have to. You can position your smartphone or tablet at the ideal viewing angle and browse the web, review documents or make calls, with ease.

Sleek and Solid Support

Made of durable aluminum, the universal phone and tablet holder provides a stable platform for multiple mobile devices, including most smartphones and 4" to 13" tablets (maximum 11 mm depth) such as the iPad (including the 1.2 iPad and 11" and 12.9" iPad Pro) and Samsung™ Galaxy™ tablet. In brushed aluminum, it makes the perfect iPad or iPhone stand.

Maximize your Tablet or Smartphone Use

With this highly adjustable multi-device stand, you can type and swipe without having to hold your tablet or phone in your hand or set it down on your desk.

Change your Viewing Angle with Ease

Simply move the smartphone and tablet holder up or down for comfortable viewing. The multi-angle tablet stand moves smoothly, so you can adjust your viewing angle with your device still in the stand. The stand supports both landscape and portrait orientation.

Easy Portability

Compact and lightweight, the foldable tablet and cellphone stand is perfect for mobile use or travel. It folds up into a flat form, so you can easily tuck it into your bag.

Non-Slip Feet

The stand stays in place on a wide range of surfaces, with four non-slip silicone feet on the bottom surface.

The USPTLSTND is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • ERGONOMIC VIEWING: The adjustable multi-angle phone and tablet stand offers hands-free access to your smartphone/tablet at any viewing angle
  • Durable aluminum frame with metallic silver finish_xD_
  • CONNECTIVITY: Cable management cutout on the back of the smartphone stand allows you to organize cables when connected to a device for charging/data transfer w/ port access from portrait or landscape_xD_
  • COMPATIBILITY: Universal smartphone and tablet stand can hold mobile devices such as the iPhone, iPad Pro or Samsung Galaxy Tab S6 up to (8 g / 1.7 lb) and .4" (11 mm) thick_xD_
  • ULTRA PORTABLE: Phone and tablet stand holder is foldable, reducing its size to just 127 mm x 86 mm x 2 mm, making the compact phone stand easy to carry in a backpack or messenger bag_xD_
  • NON-SLIP &
  • STABLE: The anti-slip silicone padded areas on this cell phone stand for desk protect devices &
  • desktop surfaces from scratches and provide a sturdy base that is stable on any surface_xD_
  • _xD_

Reviews

Be the first to submit a review

Trustpilot